Reference Only

MC08EA240G-F

Mica Capacitors 24pF 100V 2%.

Manufacturer:

Mfr Part:
MC08EA240G-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance24 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length2 mm (0.079 in)
Width1.25 mm
Height1.4 mm
Tolerance2 %
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica HV & High Current Capacitors
SeriesMC
PackagingBulk
Dissipation Factor DF0.1
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code50 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.90$1,560.00
$3.60$1,800.00
$3.38$6,760.00
Need more?