Reference Only

MC08EA120J-F

Mica Capacitors 12pF 100V 5%.

Manufacturer:

Mfr Part:
MC08EA120J-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance12 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length2 mm (0.079 in)
Width1.25 mm
Height1.4 mm
Tolerance5 %
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMC
PackagingBulk
Dissipation Factor DF0.1
Product TypeMica Capacitors
ProductMica HV & High Current Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code50 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$1,015.00
$1.35$1,350.00
$1.31$2,620.00
$1.27$6,350.00
Need more?