Reference Only

M22G331J2

Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 100V 330pF 2.2pF 1.438 x 3.375

Manufacturer:

Mfr Part:
M22G331J2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Capacitance330 pF
Voltage Rating DC200 VDC
Tolerance5 %
Lead Spacing5.0 mm
ProductGeneral Type MLCCs
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?