Reference Only

LPX331M400E7P3

Aluminum Electrolytic Capacitors - Snap In 330uF 400V SNAP/MNT

Manufacturer:

Mfr Part:
LPX331M400E7P3

TTI Part:
LPX331M400E7P3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance330 uF
Voltage Rating DC400 VDC
Diameter30 mm (1.181 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.6 A
ESR603 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesLPX
PackagingBulk
Dissipation Factor DF25
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Type85 deg C, Radial, Snap-In, Aluminum, Electrolytics Capacitors
Part # AliasesECO-S2GP331DA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.66$383.00
$7.58$758.00
$7.49$1,872.50
$7.41$3,705.00
$7.33$7,330.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.