Reference Only

LP222M050E1P3

Aluminum Electrolytic Capacitors - Snap In 50V2200uF SNAP

Manufacturer:

Mfr Part:
LP222M050E1P3

TTI Part:
LP222M050E1P3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter30 mm (1.181 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductLong Life Aluminum Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current1.429 A
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.49$4,980.00
$2.25$18,000.00
$2.21$39,780.00
Need more?
Sign in to add projects and notes