Reference Only
LP222M050A5P3
Aluminum Electrolytic Capacitors - Snap In 2200uF 50V
Datasheet
LP222M050A5P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 2200 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 35 mm (1.378 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Long Life Aluminum Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.33 A | |
| ESR | 151 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | LP | |
| Packaging | Bulk | |
| Dissipation Factor DF | 20 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $2,430.00 |
Need more?
My Notes
Sign into see notes.