Reference Only

HZA336M080G24T-F

Aluminum Electrolytic Capacitors - SMD 80V 33uF 10x10.2mm AEC-Q200.

Manufacturer:

Mfr Part:
HZA336M080G24T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC80 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life10000 Hour
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
Ripple Current1.7 A
ESR36 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.2 mm
Height10.5 mm
SeriesHZA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current26.4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$2,100.00
$2.06$4,120.00
$1.96$9,800.00
Need more?