Reference Only
HZA336M050X16T-F
Aluminum Electrolytic Capacitors - SMD 50V 33uF 6.3x7.7mm AEC-Q200
Datasheet
HZA336M050X16T-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Life | 10000 Hour | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.6 A | |
| ESR | 40 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 7.7 mm | |
| Height | 8 mm | |
| Series | HZA | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 16.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $1,215.00 | |
| $1.32 | $2,376.00 | |
| $1.28 | $4,608.00 | |
| $1.19 | $9,639.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.