Reference Only

HZA336M025C12T-F

Aluminum Electrolytic Capacitors - SMD 25V 33uF 5x5.8mm AEC-Q200

Manufacturer:

Mfr Part:
HZA336M025C12T-F

TTI Part:
HZA336M025C12T-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC25 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life10000 Hour
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
Ripple Current900 mA
ESR80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.8 mm
Height6.1 mm
SeriesHZA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current8.2 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.16$2,320.00
$1.10$8,800.00
$1.07$19,260.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes