Reference Only

HZA226M050D16T-F

Aluminum Electrolytic Capacitors - SMD 50V 22uF 6.3x5.8mm AEC-Q200.

Manufacturer:

Mfr Part:
HZA226M050D16T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life10000 Hour
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
Ripple Current1.1 A
ESR80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.8 mm
Height6.1 mm
SeriesHZA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current11 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$1,360.00
Need more?