Reference Only

HZA226M035C12T-F

Aluminum Electrolytic Capacitors - SMD 35V 22uF 5x5.8mm AEC-Q200.

Manufacturer:

Mfr Part:
HZA226M035C12T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life10000 Hour
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
Ripple Current900 mA
ESR100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.8 mm
Height6.1 mm
SeriesHZA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current7.7 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$2,240.00
$1.10$5,500.00
$1.05$10,500.00
Need more?