Reference Only

HVHRMLSG541M150EA0A

Aluminum Electrolytic Capacitors - Radial Leaded 540UF 150V 20% SOLE SOURCE

Manufacturer:

Mfr Part:
HVHRMLSG541M150EA0A

TTI Part:
HVHRMLSG541M150EA0A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance540 uF
Voltage Rating DC180 VDC
Length60.33 mm
Lead Spacing25.4 mm
ProductFlat Pack Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current6.3 A
ESR261 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Height12.7 mm
Width44.45 mm
Termination StyleRadial
SeriesMLS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30
On Order
30 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$403.88$19,386.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes