Reference Only
HVDNAT0.5J491B
Film Capacitors 4kVac 0.5uF 5% OVAL
Datasheet
HVDNAT0.5J491B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 0.5 uF | |
| Termination Style | Stud Threaded | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 41.25 mm (1.624 in) | |
| Length | 92.96 mm (3.66 in) | |
| Width | 50.038 mm (1.97 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 4 kVAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 124.714 mm (4.91 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | HV | |
| Packaging | Bulk | |
| Life | 60000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250040 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?