Reference Only

HES122G450X4L

Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 450V CASE 3in x 4.625in.

Manufacturer:

Mfr Part:
HES122G450X4L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1200 uF
Voltage Rating DC450 VDC
Diameter76 mm
Length117.5 mm
Lead Spacing31.75 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance0 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHES
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$162.21$9,732.60
Need more?