Reference Only
HB4
Capacitor Hardware MOUNTING BRACKET
Datasheet
HB4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | HB | |
| Product | Mounting Hardware | |
| Type | Bracket | |
| Dimensions | 3-3/8 in | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.95 | $273.75 | |
| $10.33 | $516.50 | |
| $9.71 | $971.00 | |
| $9.54 | $2,385.00 | |
| $9.20 | $4,600.00 | |
| $9.08 | $9,080.00 |
Need more?
Associated Parts

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 216-259uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 270-324uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 400-480uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 64-77uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 43-52uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 270-324uF 165V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 88-106uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 300-360uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 88-106uF 165V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 25-30uF 330V
Sign in to add projects and notes