Reference Only
GM681K
Obsolete
Ceramic Disc Capacitors 500V 680pF DISC
Datasheet
GM681K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 680 pF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Radial | |
| Dielectric | Y5P | |
| Lead Spacing | 6.4 mm (0.252 in) | |
| Diameter | 6 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | GM | |
| Application | General Purpose | |
| Class | Class 2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 10 % | |
| Type | Ceramic Disc General Purpose Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?