Reference Only

FCP2416H154J-D3

Obsolete
Film Capacitors 0.15uF 50V 5%

Manufacturer:

Mfr Part:
FCP2416H154J-D3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length6 mm (0.236 in)
Width4.1 mm (0.161 in)
ProductStacked Film Capacitors
Tolerance5 %
Height2.5 mm (0.098 in)
Package / Case6041 metric
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesFCP
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable Stacked Metallized Film (PPS) Chips for Reflow Soldering

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?