Reference Only

FCP1913H683J-E1

Film Capacitors 0.068uF 50V.

Manufacturer:

Mfr Part:
FCP1913H683J-E1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length4.8 mm (0.189 in)
Width3.3 mm (0.13 in)
ProductStacked Film Capacitors
Tolerance5 %
Height1.5 mm (0.059 in)
Package / Case4833 metric
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesFCP
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable Stacked Metallized Film (PPS) Chips for Reflow Soldering

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$3,630.00
$1.13$10,170.00
Need more?