Reference Only

FCP1206C123G-H1

Film Capacitors 0.012uF 50V 2%.

Manufacturer:

Mfr Part:
FCP1206C123G-H1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.012 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductStacked Film Capacitors
Tolerance2 %
Height0.9 mm (0.035 in)
Package / Case3216 metric
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesFCP
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStable Stacked Metallized Film (PPS) Chips for Reflow Soldering

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.354$1,062.00
$0.329$7,896.00
Need more?