Reference Only
FCP-KIT1
Obsolete
Capacitor Kits 204PC FILM CHIP KIT
Datasheet
FCP-KIT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 100 fF to 100 pF | |
| Voltage Range | 50 V | |
| Termination Style | SMD/SMT | |
| Series | FCP Kit | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0805, 1206, 1210, 1913 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Type | Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?