Reference Only
F250B102JM
Mica Capacitors 1000PF 5KV 5%
Datasheet
F250B102JM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 1 nF | |
| Termination Style | Screw | |
| Length | 3.109 mm (0.122 in) | |
| Width | 1.25 mm | |
| Height | 1.813 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 70 C | |
| Product | Mica HV & High Current Capacitors | |
| Voltage Rating DC | 5 kVDC | |
| Series | F2 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.05 | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $361.48 | $3,614.80 | |
| $357.90 | $8,947.50 | |
| $354.36 | $17,718.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes