Reference Only

ESRE-KIT1

Obsolete
Capacitor Kits 24 PIECE KIT

Manufacturer:

Mfr Part:
ESRE-KIT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Kits
ProductAluminum Organic Polymer Capacitor Kits
Capacitance Range100 uF to 270 uF
Voltage Range2 V to 8 V
Termination StyleSMD/SMT
SeriesESRE
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Package / Case7343
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance20 %
TypeKit includes 6 pieces each of 4 ratings (24 capacitors)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?