ESR470M0J1516 Knowles / Illinois Capacitor

ESR470M0J1516

Obsolete
Aluminum Organic Polymer Capacitors NON-CATALOG 6/98

Manufacturer:

Mfr Part:
ESR470M0J1516

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.9 mm (0.311 in)
Width5.31 mm (0.209 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height3.3 mm
Package TypeMolded
SeriesESR
PackagingReel
Dissipation Factor DF0.06
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?