
ESR-KIT5
Obsolete
Capacitor Kits REORD 5987-ESRD-KIT6 30 PIECE KIT
Datasheet
ESR-KIT5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 82 uF | |
| Voltage Range | 16 V | |
| Termination Style | SMD/SMT | |
| Series | ESR Kit | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 20 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?