Reference Only
EPFC025F33N
Film Capacitors 25KVAR 480V 60HZ.
Datasheet
EPFC025F33N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 287.8 uF | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Length | 275 mm (10.827 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 480 VAC | |
| Number of Pins | 3 Pin | |
| Lead Style | Stud Threaded | |
| Series | EPFC | |
| Packaging | Bulk | |
| Diameter | 86 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.18 | $1,145.44 | |
| $138.32 | $7,745.92 |
Need more?