Reference Only
EDS334Z3R6H
Supercapacitors / Ultracapacitors 0.33F 3.6V 85C.
Datasheet
EDS334Z3R6H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 330000 uF | |
| Voltage Rating DC | 3.6 VDC | |
| Termination Style | Axial | |
| Diameter | 11.5 mm (0.453 in) | |
| Length | 5.5 mm | |
| Life | 1000 Hour | |
| ESR | 75 Ohms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | EDS | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $6,680.00 |
Need more?