Reference Only

EDC334Z5R5V

Supercapacitors / Ultracapacitors 0.33F 5.5V 70C

Manufacturer:

Mfr Part:
EDC334Z5R5V

TTI Part:
EDC334Z5R5V

EDA / CAD Models

Alternate Part Number

KR-5R5V334-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance330000 uF
Voltage Rating DC5.5 VDC
Termination StyleAxial
Diameter11.5 mm (0.453 in)
Length5 mm
Life1000 Hour
ESR75 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesEDC
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.48$5,920.00
$1.46$23,360.00
$1.45$52,200.00
Need more?

My Notes

Sign into see notes.