Reference Only
DSM304Q030W075PB
Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm
Datasheet
DSM304Q030W075PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 300000 uF | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Wire | |
| Length | 44 mm | |
| Width | 18 mm | |
| Life | 1000 Hour | |
| ESR | 1.515 Ohms | |
| Tolerance | - 10 %, + 30 % | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 27 mm | |
| Series | DSM | |
| Packaging | Bulk | |
| Leakage Current | 300 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Supercapacitors / Ultracapacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.84 | $546.00 | |
| $21.24 | $2,124.00 | |
| $21.03 | $8,412.00 |
Need more?
Sign in to add projects and notes