Reference Only

DSM254Q018W075PB

Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm

Manufacturer:

Mfr Part:
DSM254Q018W075PB

TTI Part:
DSM254Q018W075PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance250000 uF
Voltage Rating DC18 VDC
Termination StyleWire
Length42 mm
Width7.5 mm
Life1000 Hour
ESR3.879 Ohms
Tolerance- 10 %, + 30 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height24.5 mm
SeriesDSM
PackagingBulk
Leakage Current200 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeSupercapacitors / Ultracapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.39$1,154.25
$15.24$2,286.00
$14.48$8,688.00
Need more?

My Notes

Sign into see notes.