Reference Only

DSF505Q3R0

Supercapacitors / Ultracapacitors 5F 3.0V 10*20.

Manufacturer:

Mfr Part:
DSF505Q3R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC3 VDC
Termination StyleRadial
Diameter10 mm (0.394 in)
Life1500 Hour, 500000 Cycle
ESR70 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height22 mm
SeriesDSF
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$376.00
$0.85$510.00
$0.82$820.00
$0.78$1,560.00
$0.75$3,750.00
$0.736$7,360.00
Need more?