Reference Only
DSF155Q6R0HAE
Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23.
Datasheet
DSF155Q6R0HAE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1.5 F | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | Radial | |
| Length | 17 mm | |
| Width | 8.5 mm | |
| Life | 1500 Hour, 500000 Cycle | |
| ESR | 180 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 24 mm | |
| Series | DSF | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $392.00 | |
| $1.95 | $1,170.00 | |
| $1.83 | $3,660.00 | |
| $1.75 | $8,750.00 |
Need more?