Reference Only
DSF125M3R0
Supercapacitors / Ultracapacitors 1.2F, 3V, 6.3 x 15mm.
Datasheet
DSF125M3R0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1.2 F | |
| Voltage Rating DC | 3 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 2.5 mm (0.098 in) | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 15 mm | |
| Life | 1500 Hour, 500000 Cycle | |
| ESR | 700 mOhms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DSF | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 10 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.726 | $726.00 | |
| $0.721 | $1,442.00 | |
| $0.604 | $6,040.00 |
Need more?