Reference Only

DPPM10D47K-F

Film Capacitors DPPM 1KV.0047

Manufacturer:

Mfr Part:
DPPM10D47K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance4.7 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing21 mm (0.827 in)
Length25 mm (0.984 in)
Width7.5 mm (0.295 in)
ProductSnubber Film Capacitors
Voltage Rating AC450 VAC
Tolerance10 %
Height13.5 mm (0.531 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesDPPM
PackagingBulk
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeSnubber Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?