Reference Only

DPPM10D33K

Obsolete
Film Capacitors DPPM 1KV.0033

Manufacturer:

Mfr Part:
DPPM10D33K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3.3 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing21 mm (0.827 in)
Length25 mm (0.984 in)
ProductSnubber Film Capacitors
Voltage Rating AC450 VAC
Tolerance10 %
Height12.5 mm (0.492 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesDPPM
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?