Reference Only
DPFF6D39J-F
Film Capacitors 0.0039uF 600Volts
Datasheet
DPFF6D39J-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 3.9 nF | |
| Voltage Rating DC | 600 VDC/630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 9.5 mm (0.374 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 200 VAC | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | DPFF | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?