Reference Only

DMT6S47K

Obsolete
Film Capacitors .047UF 600V 10%

Manufacturer:

Mfr Part:
DMT6S47K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing18.6 mm (0.732 in)
Length22.4 mm (0.882 in)
Width13.2 mm (0.52 in)
ProductGeneral Film Capacitors
Voltage Rating AC600 VAC
Tolerance10 %
Height17.4 mm (0.685 in)
SeriesDMT
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?