Reference Only

DMT1P33J-F

Film Capacitors .33UF 100V 5%

Manufacturer:

Mfr Part:
DMT1P33J-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing20.193 mm (0.795 in)
Length23.93 mm (0.942 in)
Width9.9 mm (0.39 in)
ProductGeneral Film Capacitors
Tolerance5 %
Height14.22 mm (0.56 in)
SeriesDMT
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?