Reference Only

DMT1P1K

Obsolete
Film Capacitors DMT 100V 0.1uF 10% RADIAL

Manufacturer:

Mfr Part:
DMT1P1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing13.8 mm (0.543 in)
Length17.3 mm (0.681 in)
Width7.4 mm (0.291 in)
ProductGeneral Film Capacitors
Tolerance10 %
Height11.3 mm (0.445 in)
SeriesDMT
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?