Reference Only
DME6W1P8K
Obsolete
Film Capacitors DME 630V1.8
Datasheet
DME6W1P8K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 1.8 uF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyester | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 31 mm (1.22 in) | |
| Width | 17 mm (0.669 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| Height | 27 mm (1.063 in) | |
| Series | DME | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?