Reference Only

DME6W1P5K

Obsolete
Film Capacitors DME 630V1.5

Manufacturer:

Mfr Part:
DME6W1P5K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing27.5 mm (1.083 in)
Length31 mm (1.22 in)
Width16 mm (0.63 in)
ProductGeneral Film Capacitors
Tolerance10 %
Height25 mm (0.984 in)
SeriesDME
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?