Reference Only

DME6S1K

Obsolete
Film Capacitors USE 5989-630V.01-F

Manufacturer:

Mfr Part:
DME6S1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12.5 mm (0.492 in)
Width5 mm (0.197 in)
ProductGeneral Film Capacitors
Tolerance10 %
Height8 mm (0.315 in)
SeriesDME
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?