Reference Only

DGH605Q2R7

Supercapacitors / Ultracapacitors 6F 2.7V 10*20.

Manufacturer:

Mfr Part:
DGH605Q2R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance6 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter10 mm (0.394 in)
Length20 mm
Life1500 Hour, 500000 Cycle
ESR130 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesDGH
PackagingBulk
Lead Diameter0.6mm
Leakage Current16 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$416.00
$0.95$570.00
$0.90$900.00
$0.86$1,720.00
$0.81$4,050.00
$0.749$7,490.00
Need more?