Reference Only

DGH477Q2R7

Supercapacitors / Ultracapacitors 470F 2.7V.

Manufacturer:

Mfr Part:
DGH477Q2R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance470 F
Voltage Rating DC2.7 VDC
Termination StyleThrough Hole
Lead Spacing22.5 mm (0.886 in)
Diameter35 mm (1.378 in)
Length60 mm
Life1500 Hour, 500000 Cycle
ESR3.5 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesDGH
PackagingBulk
Leakage Current1.3 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.65$782.50
$14.22$7,110.00
Need more?