Reference Only

DGH306Q2R7

Supercapacitors / Ultracapacitors 30F 2.7V 16*30

Manufacturer:

Mfr Part:
DGH306Q2R7

TTI Part:
DGH306Q2R7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance30 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter16 mm (0.63 in)
Length30 mm
Life1500 Hour, 500000 Cycle
ESR30 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesDGH
PackagingBulk
Lead Diameter0.8 mm
Leakage Current100 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.05$810.00
$3.38$4,394.00
$3.05$15,860.00
$2.75$32,175.00
Need more?

My Notes

Sign into see notes.