Reference Only
DGH255Q5R5
Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell
Datasheet
DGH255Q5R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 2.5 F | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 15.5 mm (0.61 in) | |
| Length | 21 mm | |
| Width | 11 mm | |
| Life | 1500 Hour, 500000 Cycle | |
| ESR | 260 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 23 mm | |
| Series | DGH | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 16 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $6.44 | |
| $2.68 | $26.80 | |
| $2.27 | $340.50 | |
| $2.24 | $672.00 | |
| $2.20 | $1,320.00 | |
| $2.17 | $2,278.50 | |
| $2.14 | $6,420.00 | |
| $2.11 | $15,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes