Reference Only

DCMX294U025DC2B

Aluminum Electrolytic Capacitors - Screw Terminal 290000UF 25V

Manufacturer:

Mfr Part:
DCMX294U025DC2B

TTI Part:
DCMX294U025DC2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance290000 uF
Voltage Rating DC25 VDC
Diameter76.2 mm
Length104.78 mm
Lead Spacing31.75 mm
ProductComputer Grade Electrolytic Capacitors
Life1000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMX
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.56$5,673.60
$93.62$22,468.80
$92.70$50,058.00
Need more?

My Notes

Sign into see notes.