Reference Only

DCMX122U400AF2A

Aluminum Electrolytic Capacitors - Screw Terminal 400V 1200uF Case 1.375 x 5.625in

Manufacturer:

Mfr Part:
DCMX122U400AF2A

TTI Part:
DCMX122U400AF2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1200 uF
Voltage Rating DC400 VDC
Diameter34.93 mm
Length142.88 mm
Lead Spacing12.7 mm
ProductComputer Grade Electrolytic Capacitors
Life1000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMX
PackagingKit
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeHigh Capacitance Aluminum Elecrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.94$5,788.00
$28.65$22,920.00
$28.37$51,066.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.