Reference Only

DCMC513M160DP2D

Aluminum Electrolytic Capacitors - Screw Terminal 51000uF 20% 160V

Manufacturer:

Mfr Part:
DCMC513M160DP2D

TTI Part:
DCMC513M160DP2D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance51 mF
Voltage Rating DC160 VDC
Diameter76.2 mm
Length149.23 mm
Lead Spacing31.75 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current27.5 A
ESR6.9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 56 / Multiples: 8)
Quantity Unit PriceExt. Price
$88.99$4,983.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes