Reference Only

DCMC503M125DF2B

Aluminum Electrolytic Capacitors - Screw Terminal 50000uF 20% 125V

Manufacturer:

Mfr Part:
DCMC503M125DF2B

TTI Part:
DCMC503M125DF2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance50000 uF
Voltage Rating DC125 VDC
Diameter76.2 mm
Length142.88 mm
Lead Spacing31.75 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 88 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.55$4,976.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.