Reference Only

DCMC462T350DJ1ES

Aluminum Electrolytic Capacitors - Screw Terminal 4600uF -10%+50% 350V

Manufacturer:

Mfr Part:
DCMC462T350DJ1ES

TTI Part:
DCMC462T350DJ1ES

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4600 uF
Voltage Rating DC350 VDC
Diameter76.2 mm
Length92.08 mm
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDCMC
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$48.64$4,864.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.